
GC500L | |
|---|---|
DigiKey Part Number | 95-GC500L-ND |
Manufacturer | |
Manufacturer Product Number | GC500L |
Description | GC500L |
Customer Reference | |
Detailed Description | 500W Electric Portable Battery Packs |
Datasheet | Datasheet |
Category | Surge Rating (Watts) 1000 |
Manufacturer Eaton Tripp Lite | Rated Amps 6 |
Packaging Bulk | Voltage 110 |
Part Status Obsolete | Run Time (Hours) 9 |
Type Portable Battery Packs | Start Type Electric |
Outlet Types and Quantity DC Power Plug Male (4), Car Cigarette Lighter (1), NEMA 5-15R (2), USB A Female (3), USB C Female (1) | Approval Agency CE, FCC, PSE, UKCA, UL, WEEE |
Rated Watts 500 | Weight (Pounds) 14.3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,94000 € | 760,94 € |
| Unit Price without VAT: | 760,94000 € |
|---|---|
| Unit Price with VAT: | 905,51860 € |

