F005-006-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 82
Unit Price: 10,86000 €
Datasheet
Image for F005-006-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F005-006-R

DigiKey Part Number
F005-006-R-ND
Manufacturer
Manufacturer Product Number
F005-006-R
Description
CBL IEEE1394 6POS TO 6POS 6'
Customer Reference
Detailed Description
Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Black 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Plug, 6 Position
Manufacturer
Eaton Tripp Lite
Length
6.00' (1.83m)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Transfer Rate
400Mbps
1st Connector
Plug, 6 Position
Shielding
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F005-006Eaton Tripp Lite82TL515-ND10,86000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes