
EURO-4 | |
|---|---|
DigiKey Part Number | TL407-ND |
Manufacturer | |
Manufacturer Product Number | EURO-4 |
Description | SURGE SUPPRESS 220V 4 OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 680J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 9A | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 4 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 230V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 680J | |
Cord Length | - | |
Approval Agency | CE | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,27000 € | 99,27 € |
| 5 | 92,65400 € | 463,27 € |
| 10 | 89,94100 € | 899,41 € |
| 25 | 86,47720 € | 2.161,93 € |
| 50 | 83,94560 € | 4.197,28 € |
| 100 | 81,48790 € | 8.148,79 € |
| Unit Price without VAT: | 99,27000 € |
|---|---|
| Unit Price with VAT: | 118,13130 € |





