
EPBZ84 | |
|---|---|
DigiKey Part Number | 95-EPBZ84-ND |
Manufacturer | |
Manufacturer Product Number | EPBZ84 |
Description | EPDU 24A I:L5-30P O:(10) 5-20R |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA L5-30P |
Packaging Bulk | AC Outlets 10 |
Part Status Obsolete | Connector - AC Output NEMA 5-20R (10) |
Type PDU (Power Distribution Unit) | Voltage - Input 120V |
Mounting Type Rack, Horizontal | Cord Length 10' (3.05m) |
Current - Max 24A | Approval Agency UL |
Region Utilized North America |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDU2430 | Eaton Tripp Lite | 56 | TL269-ND | 301,32000 € | MFR Recommended |


