
EPBZ74 | |
|---|---|
DigiKey Part Number | 95-EPBZ74-ND |
Manufacturer | |
Manufacturer Product Number | EPBZ74 |
Description | EATON EPDU BASIC 16A IN: 5-20P |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 16A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA L5-20P | |
AC Outlets | 14 | |
Connector - AC Output | NEMA L5-20R (12) | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | - | |
Features | - | |
Weight | - |


