
EMAGMFC2C2C2C2L | |
|---|---|
DigiKey Part Number | 95-EMAGMFC2C2C2C2L-ND |
Manufacturer | |
Manufacturer Product Number | EMAGMFC2C2C2C2L |
Description | 3-PHASE MANAGED HDX RACK PDU G4, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Connector - AC Input 4100P9W |
Manufacturer Eaton Tripp Lite | AC Outlets 48 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (48) |
Part Status Active | Voltage - Input 208V |
Type PDU (Power Distribution Unit) | Housing Material Aluminum |
Mounting Type Rack, Vertical | Cord Length 6' (1.83m) |
Current - Max 80A | Approval Agency cUL, UL |
Region Utilized International | Features Ethernet Control and Monitor Interface for Individual Outlets, Programmable Alerts, Load Meter |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.954,58000 € | 3.954,58 € |
| Unit Price without VAT: | 3.954,58000 € |
|---|---|
| Unit Price with VAT: | 4.705,95020 € |

