
ECO1500LCD | |
|---|---|
DigiKey Part Number | 95-ECO1500LCD-ND |
Manufacturer | |
Manufacturer Product Number | ECO1500LCD |
Description | LINE INTERACTIVE UPS WITH USB AN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.44kVA / 900W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 1.44kVA / 900W | |
AC Outlets | 10 (5 UPS, 5 Surge Only) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (10) | |
Cord Length | 5.9' (1.80m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 16.142" L x 3.898" W (410.00mm x 99.00mm) | |
Height | 10.984" (279.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,29000 € | 294,29 € |
| Unit Price without VAT: | 294,29000 € |
|---|---|
| Unit Price with VAT: | 350,20510 € |





