
ECLL1800-PER | |
|---|---|
DigiKey Part Number | 95-ECLL1800-PER-ND |
Manufacturer | |
Manufacturer Product Number | ECLL1800-PER |
Description | PDU SURGE PROTECTOR 540J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 540J Chassis Mount |
Category | Overload Protection None |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA 5-15P |
Packaging Bulk | AC Outlets 6 |
Part Status Active | Connector - AC Output NEMA L5-15R (6) |
Type Outlet Strip, Power Strip, Surge Protector | Voltage - Input 120V |
Mounting Type Chassis Mount | Energy 540J |
Current - Max 15A | Cord Length 4' (1.22m) |
Region Utilized North America | Approval Agency cUL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 € | 14,52 € |
| Unit Price without VAT: | 14,52000 € |
|---|---|
| Unit Price with VAT: | 17,27880 € |

