
EATS30P | |
|---|---|
DigiKey Part Number | 95-EATS30P-ND |
Manufacturer | |
Manufacturer Product Number | EATS30P |
Description | ATS 200-240V NEMA L6-30P, 30A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 24A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 1 | |
Connector - AC Output | NEMA L6-30R | |
Voltage - Input | 208V, 240V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 5' (1.52m) | |
Approval Agency | UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.374,27000 € | 1.374,27 € |
| Unit Price without VAT: | 1.374,27000 € |
|---|---|
| Unit Price with VAT: | 1.635,38130 € |

