Surge Protector for Media Lines Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSUT1CSU

DigiKey Part Number
TL384-ND
Manufacturer
Manufacturer Product Number
DSUT1CSU
Description
SURGE SUPPR NETWORK W/GROUND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
-
Current - Max
-
Region Utilized
-
Overload Protection
-
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,28000 €21,28 €
Manufacturers Standard Package
Unit Price without VAT:21,28000 €
Unit Price with VAT:25,32320 €