
DMCSP4560HDS | |
|---|---|
DigiKey Part Number | 95-DMCSP4560HDS-ND |
Manufacturer | |
Manufacturer Product Number | DMCSP4560HDS |
Description | HEAVY-DUTY STREAMLINE PORTRAIT M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Mobile Stand For 45" ~ 60" Displays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mobile Stand | |
Specifications | Black | |
For Use With/Related Products | 45" ~ 60" Displays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,56000 € | 512,56 € |
| Unit Price without VAT: | 512,56000 € |
|---|---|
| Unit Price with VAT: | 609,94640 € |

