
DMCS3780HDS | |
|---|---|
DigiKey Part Number | 95-DMCS3780HDS-ND |
Manufacturer | |
Manufacturer Product Number | DMCS3780HDS |
Description | HEAVY-DUTY STREAMLINE DIGITAL SI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Mobile Stand For 37" ~ 80" Displays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mobile Stand | |
Specifications | Black | |
For Use With/Related Products | 37" ~ 80" Displays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,65000 € | 449,65 € |
| Unit Price without VAT: | 449,65000 € |
|---|---|
| Unit Price with VAT: | 535,08350 € |

