
DDR1032SE | |
|---|---|
DigiKey Part Number | DDR1032SE-ND |
Manufacturer | |
Manufacturer Product Number | DDR1032SE |
Description | MOUNT 15.7"L X 14.9"W X 10.2"H |
Customer Reference | |
Detailed Description | Mount Black 15.70" L x 14.90" W x 10.20" H (398.8mm x 378.5mm x 259.1mm) |
Datasheet | Datasheet |
Category | Type Mount |
Manufacturer Eaton Tripp Lite | Color Black |
Series | Size / Dimension 15.70" L x 14.90" W x 10.20" H (398.8mm x 378.5mm x 259.1mm) |
Packaging Bulk | Weight 5.5 lbs (2.5 kg) |
Part Status Obsolete |

