DDR1026SD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 1
Unit Price: 126,61000 €
Datasheet
Mount Black 28.90" L x 15.70" W x 10.20" H (734.1mm x 398.8mm x 259.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDR1026SD

DigiKey Part Number
DDR1026SD-ND
Manufacturer
Manufacturer Product Number
DDR1026SD
Description
MOUNT 28.9"L X 15.7"W X 10.2"H
Customer Reference
Detailed Description
Mount Black 28.90" L x 15.70" W x 10.20" H (734.1mm x 398.8mm x 259.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Mount
Manufacturer
Eaton Tripp Lite
Color
Black
Series
Size / Dimension
28.90" L x 15.70" W x 10.20" H (734.1mm x 398.8mm x 259.1mm)
Packaging
Bulk
Weight
8.5 lbs (3.9 kg)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDR1327SDDEaton Tripp Lite1TL2025-ND126,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes