
DDR1026MQ | |
|---|---|
DigiKey Part Number | DDR1026MQ-ND |
Manufacturer | |
Manufacturer Product Number | DDR1026MQ |
Description | MOUNT 28.9"L X 25.9"W X 10.2"H |
Customer Reference | |
Detailed Description | Mount Black 28.90" L x 25.90" W x 10.20" H (734.1mm x 657.9mm x 259.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Mount | |
Color | Black | |
Size / Dimension | 28.90" L x 25.90" W x 10.20" H (734.1mm x 657.9mm x 259.1mm) | |
Weight | 14 lbs (6.4 kg) |

