Charging Station Battery Charger 15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CST32AC

DigiKey Part Number
95-CST32AC-ND
Manufacturer
Manufacturer Product Number
CST32AC
Description
BATT CHARGER STATION 15A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Charging Station Battery Charger 15A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
40
Manufacturer
Eaton Tripp Lite
Charge Current - Max
15A
Packaging
Bulk
Voltage - Input
120VAC
Part Status
Active
Size / Dimension
22.20" L x 17.80" W x 44.96" H (563.88mm x 452.12mm x 1141.98mm)
Type
Charging Station
Mounting Type
Wall Mount
Battery Chemistry
Mobile Devices
Termination Style
NEMA 5-15R
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
21.089,71000 €2.179,42 €
Unit Price without VAT:1.089,71000 €
Unit Price with VAT:1.296,75490 €