


CSD1006USB | |
|---|---|
DigiKey Part Number | CSD1006USB-ND |
Manufacturer | |
Manufacturer Product Number | CSD1006USB |
Description | BATT CHARGER STATION 2.4A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 10 | |
Voltage - Nominal | - | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | - | |
Size / Dimension | 13.54" L x 16.54" W x 8.94" H (343.92mm x 420.12mm x 227.08mm) | |
Mounting Type | Custom | |
Termination Style | USB A Receptacle | |
Features | - | |
Operating Temperature | 5°C ~ 35°C | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,66000 € | 322,66 € |
| Unit Price without VAT: | 322,66000 € |
|---|---|
| Unit Price with VAT: | 383,96540 € |

