
CSCXB36AC | |
|---|---|
DigiKey Part Number | CSCXB36AC-ND |
Manufacturer | |
Manufacturer Product Number | CSCXB36AC |
Description | BATT CHARGER STATION 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 36 | |
Voltage - Nominal | - | |
Charge Current - Max | 10A | |
Charge Time | - | |
Voltage - Input | 230V | |
Power - Max | - | |
Size / Dimension | 27.97" L x 26.04" W x 42.30" H (710.44mm x 661.42mm x 1074.42mm) | |
Mounting Type | Custom | |
Termination Style | BS 1363 | |
Features | LED Indicator, Lockable, Storage Holders Included | |
Operating Temperature | - | |
Approval Agency | NOM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.262,18000 € | 1.262,18 € |
| Unit Price without VAT: | 1.262,18000 € |
|---|---|
| Unit Price with VAT: | 1.501,99420 € |

