
CSC27AC | |
|---|---|
DigiKey Part Number | 95-CSC27AC-ND |
Manufacturer | |
Manufacturer Product Number | CSC27AC |
Description | BATT CHARGER STATION 12A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 12A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 27 | |
Voltage - Nominal | - | |
Charge Current - Max | 12A | |
Charge Time | - | |
Voltage - Input | 120VAC | |
Power - Max | - | |
Mounting Type | Custom | |
Termination Style | NEMA 5-15R | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.165,87000 € | 1.165,87 € |
| Unit Price without VAT: | 1.165,87000 € |
|---|---|
| Unit Price with VAT: | 1.387,38530 € |


