
CCI6PLUS | |
|---|---|
DigiKey Part Number | TL001-ND |
Manufacturer | |
Manufacturer Product Number | CCI6PLUS |
Description | COMMAND CONSOLE W/MOD PROT 6 OUT |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1450J |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | - | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | - | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | RJ11 | |
Energy | 1450J | |
Cord Length | 9' (2.74m) | |
Approval Agency | - | |
Features | - | |
Weight | 8 lbs (3.6 kg) |


