
BP24V70-3U | |
|---|---|
DigiKey Part Number | BP24V70-3U-ND |
Manufacturer | |
Manufacturer Product Number | BP24V70-3U |
Description | BATT PACK EXT 24V 3U EXP W/CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Battery Pack | |
For Use With/Related Products | UPS Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.724,33000 € | 1.724,33 € |
| Unit Price without VAT: | 1.724,33000 € |
|---|---|
| Unit Price with VAT: | 2.051,95270 € |






