Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 850VA / 600W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 850VA / 600W 120V
BCPRO850(Back)

BCPRO850

DigiKey Part Number
TL127-ND
Manufacturer
Manufacturer Product Number
BCPRO850
Description
BATT BACKUP 600W 6 OUTLET 120V
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 850VA / 600W 120V
Product Attributes
Filter Similar Products
Category
Backup Time - Max Load
6 minutes
Manufacturer
Eaton Tripp Lite
Media Lines Protected
RJ11
Series
Voltage - Output
120V
Part Status
Obsolete
Input Connector
NEMA 5-15P
Type
Standby (No Regulation)
Output Connector
NEMA 5-15R
Applications
Desktop, Home Theater
Cord Length
6' (1.83m)
Form
Tower
Size / Dimension
7.252" L x 7.252" W (184.20mm x 184.20mm)
Power - Rated
850VA / 600W
Height
11.752" (298.50mm)
AC Outlets
6 (UPS)
Weight
29 lbs (13.2 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.