
B110-SP-POE-1 | |
|---|---|
DigiKey Part Number | 95-B110-SP-POE-1-ND |
Manufacturer | |
Manufacturer Product Number | B110-SP-POE-1 |
Description | EATON TRIPP LITE SERIES IN-LINE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | RJ45 | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Plastic | |
Media Lines Protected | RS-232 | |
Energy | - | |
Cord Length | - | |
Approval Agency | CE, FCC | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,79000 € | 68,79 € |
| 5 | 64,20000 € | 321,00 € |
| 10 | 62,32000 € | 623,20 € |
| 25 | 59,91960 € | 1.497,99 € |
| 50 | 58,16580 € | 2.908,29 € |
| 100 | 56,46260 € | 5.646,26 € |
| Unit Price without VAT: | 68,79000 € |
|---|---|
| Unit Price with VAT: | 81,86010 € |




