
B090-A9F-X | |
|---|---|
DigiKey Part Number | TL2004-ND |
Manufacturer | |
Manufacturer Product Number | B090-A9F-X |
Description | DB9F RJ45 CROSSOVER MOD ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Serial to Ethernet | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 4,25800 € | 42,58 € |
| 25 | 4,05960 € | 101,49 € |
| 50 | 3,91560 € | 195,78 € |
| 100 | 3,77680 € | 377,68 € |
| 250 | 3,60092 € | 900,23 € |
| 500 | 3,47338 € | 1.736,69 € |
| 1.000 | 3,35040 € | 3.350,40 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |








