B030-DP08-17DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B030-DP08-17DIP

DigiKey Part Number
95-B030-DP08-17DIP-ND
Manufacturer
Manufacturer Product Number
B030-DP08-17DIP
Description
NETDIRECTOR 8-PORT DISPLAYPORT K
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Network KVM Console (Includes LCD, Keyboard, Touchpad)
Number of Ports
8
Peripherals
DisplayPort Monitor, Keyboard, Mouse
Mounting Type
Rack Mount
Includes
Rackmount Kit, Power Cord, Upgrade Cable
Requires
-
Size
26.77" L x 18.90" W x 1.73" H (680.0mm x 480.1mm x 43.9mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.277,98000 €3.277,98 €
Manufacturers Standard Package
Unit Price without VAT:3.277,98000 €
Unit Price with VAT:3.900,79620 €