
B020-U08-19KTAA | |
|---|---|
DigiKey Part Number | B020-U08-19KTAA-ND |
Manufacturer | |
Manufacturer Product Number | B020-U08-19KTAA |
Description | KVM SWITCH 19" LCD PS2/USB CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM Console (Includes LCD, Keyboard, Touchpad) | |
Number of Ports | 8 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.732,54000 € | 1.732,54 € |
| Unit Price without VAT: | 1.732,54000 € |
|---|---|
| Unit Price with VAT: | 2.061,72260 € |






