
B020-U08-19-IP | |
|---|---|
DigiKey Part Number | B020-U08-19-IP-ND |
Manufacturer | |
Manufacturer Product Number | B020-U08-19-IP |
Description | CONSOLE IP KVM SWITCH W/ 19" LCD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM Console (Includes LCD, Keyboard, Touchpad) | |
Number of Ports | 8 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | KVM Cable Kit, Rackmount Kit, Power Cord, Upgrade Cable, USB and PS/2 Cable Kit | |
Requires | - | |
Size | 18.90" L x 27.00" W x 1.73" H (480.1mm x 685.8mm x 43.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.680,04000 € | 2.680,04 € |
| Unit Price without VAT: | 2.680,04000 € |
|---|---|
| Unit Price with VAT: | 3.189,24760 € |






