4 Port Desktop Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B006-004-R

DigiKey Part Number
TL350-ND
Manufacturer
Manufacturer Product Number
B006-004-R
Description
SWITCH KVM USB 4 PORT W/O CABLES
Customer Reference
Detailed Description
4 Port Desktop Network KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
VGA Monitor, USB Keyboard, USB Mouse
Manufacturer
Eaton Tripp Lite
Mounting Type
Desktop
Part Status
Obsolete
Requires
P758-0xx
Type
Network KVM
Size
9.00" L x 6.00" W x 2.00" H (228.6mm x 152.4mm x 50.8mm)
Number of Ports
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.