
B004-002-KT-R | |
|---|---|
DigiKey Part Number | B004-002-KT-R-ND |
Manufacturer | |
Manufacturer Product Number | B004-002-KT-R |
Description | SWITCH KVM PS/2-2PORT W/CABLEKIT |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Part Status | Obsolete | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | VGA Monitor, PS/2 Keyboard, PS/2 Mouse | |
Mounting Type | Desktop | |
Includes | PS/2 Cable Kit (2) | |
Requires | - | |
Size | - |

