B002-DP1A4-N4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B002-DP1A4-N4

DigiKey Part Number
95-B002-DP1A4-N4-ND
Manufacturer
Manufacturer Product Number
B002-DP1A4-N4
Description
SECURE KVM SWITCH, 4-PORT, SINGL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Port Desktop Network KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Network KVM
Number of Ports
4
Peripherals
Display Port Monitor, USB Keyboard, USB Mouse, Audio
Mounting Type
Desktop
Includes
Power Supply
Requires
-
Size
15.70" L x 11.10" W x 4.00" H (398.8mm x 281.9mm x 101.6mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.366,07000 €1.366,07 €
Manufacturers Standard Package
Unit Price without VAT:1.366,07000 €
Unit Price with VAT:1.625,62330 €