


AVR750UNC | |
|---|---|
DigiKey Part Number | 95-AVR750UNC-ND |
Manufacturer | |
Manufacturer Product Number | AVR750UNC |
Description | AVR750UNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 750VA / 450W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Desktop | |
Power - Rated | 750VA / 450W | |
AC Outlets | 12 | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (12) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CSA, FCC | |
Size / Dimension | 12.010" L x 7.480" W (305.05mm x 189.99mm) | |
Height | 4.180" (106.17mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,78000 € | 218,78 € |
| 5 | 204,20000 € | 1.021,00 € |
| 10 | 198,22100 € | 1.982,21 € |
| 25 | 190,58480 € | 4.764,62 € |
| Unit Price without VAT: | 218,78000 € |
|---|---|
| Unit Price with VAT: | 260,34820 € |





