
AV810 | |
|---|---|
DigiKey Part Number | AV810-ND |
Manufacturer | |
Manufacturer Product Number | AV810 |
Description | HOME THEATER PREMIUM SURGE 8 OUT |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 3240J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 8 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Obsolete | Voltage - Input 120V |
Type Outlet Strip, Power Strip, Surge Protector | Housing Material Plastic |
Mounting Type Bench, Floor, Wall | Media Lines Protected Type F Coax, RJ11 |
Current - Max 15A | Energy 3240J |
Region Utilized North America | Cord Length 10' (3.05m) |
Overload Protection Circuit Breaker(s) | Approval Agency FCC, IC, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP810NET | Eaton Tripp Lite | 0 | TL234-ND | 65,48600 € | Similar |


