
APSWX3K24VMPPT | |
|---|---|
DigiKey Part Number | 95-APSWX3K24VMPPT-ND |
Manufacturer | |
Manufacturer Product Number | APSWX3K24VMPPT |
Description | BATT CHARGER ENCLOSED 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 24V 24V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lithium | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 24V | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | 220 ~ 240VAC | |
Power - Max | 3kW | |
Size / Dimension | 7.24" L x 13.75" W x 20.00" H (183.99mm x 349.25mm x 508.00mm) | |
Mounting Type | Wall Mount | |
Termination Style | Terminal Block | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.302,29000 € | 1.302,29 € |
| Unit Price without VAT: | 1.302,29000 € |
|---|---|
| Unit Price with VAT: | 1.549,72510 € |



