
APSWX2K24VMPPT | |
|---|---|
DigiKey Part Number | 95-APSWX2K24VMPPT-ND |
Manufacturer | |
Manufacturer Product Number | APSWX2K24VMPPT |
Description | BATT CHARGER ENCLOSED 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 24V 24V |
Category | Voltage - Nominal 24V |
Manufacturer Eaton Tripp Lite | Voltage - Input 220 ~ 240VAC |
Packaging Bulk | Power - Max 2kW |
Part Status Active | Size / Dimension 7.24" L x 13.75" W x 20.00" H (183.99mm x 349.25mm x 508.00mm) |
Type Enclosed | Mounting Type Wall Mount |
Battery Chemistry Lithium | Termination Style Terminal Block |
Battery Cell Size 24V | Operating Temperature 0°C ~ 50°C |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.110,63000 € | 1.110,63 € |
| Unit Price without VAT: | 1.110,63000 € |
|---|---|
| Unit Price with VAT: | 1.321,64970 € |



