
APS1012SW | |
|---|---|
DigiKey Part Number | APS1012SW-ND |
Manufacturer | |
Manufacturer Product Number | APS1012SW |
Description | INVERTER CHARGER 120V 4A/40A |
Customer Reference | |
Detailed Description | 12VDC, 120VAC Voltage Input 1 kW Power Output Continuous Inverter Hardwire AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC, 120VAC | |
AC Outlets | Hardwire | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1 kW | |
Power - Output Surge | 2 kW | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 7.25" L x 8.75" W x 18.00" H (184.2mm x 222.3mm x 457.2mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger |

