
AGCF23030-RJ | |
|---|---|
DigiKey Part Number | 95-AGCF23030-RJ-ND |
Manufacturer | |
Manufacturer Product Number | AGCF23030-RJ |
Description | LINE FILTER 240VAC 30A PANEL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 240V Terminal Block |
Datasheet | Datasheet |
Category | Current 30 A |
Manufacturer Eaton Tripp Lite | Applications General Purpose |
Packaging Bulk | Approval Agency UL |
Part Status Active | Mounting Type Panel Mount |
Filter Type Single Phase | Termination Style Terminal Block |
Voltage - Rated AC 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,41000 € | 770,41 € |
| Unit Price without VAT: | 770,41000 € |
|---|---|
| Unit Price with VAT: | 916,78790 € |

