New at DigiKey
A240-002-16P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A240-002-16P

DigiKey Part Number
95-A240-002-16P-ND
Manufacturer
Manufacturer Product Number
A240-002-16P
Description
EATON TRIPP LITE SERIES 2-CONDUC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 16 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-10°C ~ 50°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1139,00000 €139,00 €
2132,23000 €264,46 €
3128,40667 €385,22 €
5123,72000 €618,60 €
7120,71000 €844,97 €
10117,58600 €1.175,86 €
25109,85480 €2.746,37 €
50106,01920 €5.300,96 €
Manufacturers Standard Package
Unit Price without VAT:139,00000 €
Unit Price with VAT:165,41000 €