
9SX3000GL | |
|---|---|
DigiKey Part Number | 95-9SX3000GL-ND |
Manufacturer | |
Manufacturer Product Number | 9SX3000GL |
Description | EATON 9SX 3000VA 2700W 208V ONLI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 3kVA / 2700W 200V, 208V, 220V, 230V, 240V, 250V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 208VAC | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 5 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V, 250V | |
Input Connector | NEMA L6-20P | |
Output Connector | NEMA 6-20R (2), NEMA L6-20R (2), L6-30R (1) | |
Cord Length | 8' (2.44m) | |
Approval Agency | cUL, UL | |
Size / Dimension | 23.800" L x 17.300" W (604.52mm x 439.42mm) | |
Height | 3.400" (86.36mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.354,56000 € | 3.354,56 € |
| Unit Price without VAT: | 3.354,56000 € |
|---|---|
| Unit Price with VAT: | 3.991,92640 € |






