Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 6kVA / 6000W 100V, 110V, 120V, 208V, 220V, 230V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PXPPDM2G2

DigiKey Part Number
95-9PXPPDM2G2-ND
Manufacturer
Manufacturer Product Number
9PXPPDM2G2
Description
EATON 9PX G2 POWERPASS DISTRIBUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 6kVA / 6000W 100V, 110V, 120V, 208V, 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Standby (No Regulation)
Applications
General Purpose, Industrial Control
Form
Rackmount, Tower
Power - Rated
6kVA / 6000W
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
100V, 110V, 120V, 208V, 220V, 230V, 240V
Input Connector
Hardwired
Output Connector
Hardwired
Cord Length
-
Approval Agency
CE, cUL
Size / Dimension
26.930" L x 17.300" W (684.02mm x 439.42mm)
Height
5.100" (129.54mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 278
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.247,42000 €1.247,42 €
Manufacturers Standard Package
Unit Price without VAT:1.247,42000 €
Unit Price with VAT:1.484,42980 €