
9PXPPDM1G2 | |
|---|---|
DigiKey Part Number | 95-9PXPPDM1G2-ND |
Manufacturer | |
Manufacturer Product Number | 9PXPPDM1G2 |
Description | EATON 9PX G2 POWERPASS DISTRIBUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 6kVA / 6000W 100V, 110V, 120V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 6kVA / 6000W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 100V, 110V, 120V, 208V, 220V, 230V, 240V | |
Input Connector | NEMA L6-30P | |
Output Connector | NEMA 5-20R (6), NEMA L6-30R (1), NEMA L14-30R (1) | |
Cord Length | 6' (1.83m) | |
Approval Agency | CE, cUL | |
Size / Dimension | 25.040" L x 17.300" W (636.02mm x 439.42mm) | |
Height | 5.100" (129.54mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.247,42000 € | 1.247,42 € |
| Unit Price without VAT: | 1.247,42000 € |
|---|---|
| Unit Price with VAT: | 1.484,42980 € |

