
9PXM8S4K | |
|---|---|
DigiKey Part Number | 95-9PXM8S4K-ND |
Manufacturer | |
Manufacturer Product Number | 9PXM8S4K |
Description | UPS 4KVA 8 SLOT W/ 1 UPM, 2 BATT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 4kVA / 3600W 110V, 120V, 127V, 208V, 220V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 110VAC, 120VAC, 127VAC, 208VAC, 220VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Rackmount, Tower | |
Power - Rated | 4kVA / 3600W | |
AC Outlets | - | |
Backup Time - Max Load | 6 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 110V, 120V, 127V, 208V, 220V, 240V | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Approval Agency | - | |
Size / Dimension | 35.000" L x 17.520" W (889.00mm x 445.00mm) | |
Height | 25.000" (635.00mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.022,63000 € | 9.022,63 € |
| Unit Price without VAT: | 9.022,63000 € |
|---|---|
| Unit Price with VAT: | 10.736,92970 € |



