
9PXM8S16K | |
|---|---|
DigiKey Part Number | 95-9PXM8S16K-ND |
Manufacturer | |
Manufacturer Product Number | 9PXM8S16K |
Description | UPS 16KVA 8 SLOT W/ 4 UPM, 8 BAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 16kVA / 14400W 110V, 120V, 127V, 208V, 220V, 240V |
Datasheet | Datasheet |
Category | Power - Rated 16kVA / 14400W |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 6 minutes |
Packaging Bulk | Media Lines Protected RS-232 |
Part Status Active | Voltage - Output 110V, 120V, 127V, 208V, 220V, 240V |
Type Online (Double Conversion) | Input Connector Hardwired |
Voltage - Input 110VAC, 120VAC, 127VAC, 208VAC, 220VAC, 240VAC | Output Connector Hardwired |
Applications Network, Single Phase | Size / Dimension 35.000" L x 17.520" W (889.00mm x 445.00mm) |
Form Rackmount, Tower | Height 25.000" (635.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24.113,65000 € | 24.113,65 € |
| Unit Price without VAT: | 24.113,65000 € |
|---|---|
| Unit Price with VAT: | 28.695,24350 € |





