
9PX8KPM | |
|---|---|
DigiKey Part Number | 95-9PX8KPM-ND |
Manufacturer | |
Manufacturer Product Number | 9PX8KPM |
Description | EATON 9PX 8KVA 7.2KW 208V POWER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 8kVA / 7200W 208V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Rackmount, Tower | |
Power - Rated | 8kVA / 7200W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | 208V | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Approval Agency | CE, cULus, FCC, NOM | |
Size / Dimension | 27.559" L x 17.323" W (700.00mm x 440.00mm) | |
Height | 5.118" (130.00mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.105,71000 € | 5.105,71 € |
| Unit Price without VAT: | 5.105,71000 € |
|---|---|
| Unit Price with VAT: | 6.075,79490 € |







