New Product
9PX6KG2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX6KG2

DigiKey Part Number
95-9PX6KG2-ND
Manufacturer
Manufacturer Product Number
9PX6KG2
Description
EATON 9PX G2 6000VA 5400W 208V O
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 6kVA / 5400W 200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
Network, Single Phase
Form
Rackmount, Tower
Power - Rated
6kVA / 5400W
AC Outlets
4 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Input Connector
NEMA L6-30P, Hardwired
Output Connector
Hardwired, NEMA L6-20R (2), NEMA L6-30R (2)
Cord Length
10' (3.05m)
Approval Agency
CE, cUL, FCC
Size / Dimension
27.000" L x 17.300" W (685.80mm x 439.42mm)
Height
5.100" (129.54mm)
Shelf Life
-
Shelf Life Start
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 498
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.621,49000 €5.621,49 €
Manufacturers Standard Package
Unit Price without VAT:5.621,49000 €
Unit Price with VAT:6.689,57310 €