9PX1500RTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9PX1500RTN

DigiKey Part Number
95-9PX1500RTN-ND
Manufacturer
Manufacturer Product Number
9PX1500RTN
Description
EATON 9PX 1500VA 1350W 120V ONLI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1.5kVA / 1.35kW 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
100VAC, 110VAC, 120VAC
Applications
Network, Single Phase
Form
Rackmount, Tower
Power - Rated
1.5kVA / 1.35kW
AC Outlets
8 (UPS)
Backup Time - Max Load
5 minutes
Media Lines Protected
-
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (8)
Cord Length
8' (2.44m)
Approval Agency
CE, cULus, FCC, NOM
Size / Dimension
43.307" L x 23.622" W (1100.00mm x 600.00mm)
Height
3.400" (86.36mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 19
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.098,97000 €2.098,97 €
Manufacturers Standard Package
Unit Price without VAT:2.098,97000 €
Unit Price with VAT:2.497,77430 €