
9PX1000GRT | |
|---|---|
DigiKey Part Number | 95-9PX1000GRT-ND |
Manufacturer | |
Manufacturer Product Number | 9PX1000GRT |
Description | EATON 9PX 1000VA 900W 208V ONLIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 1kVA / 900W 208V, 240V, 200V, 220V, 230V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 1kVA / 900W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 208V, 240V, 200V, 220V, 230V | |
Input Connector | IEC 320-C14 | |
Output Connector | IEC 320-C13 (8) | |
Cord Length | 8' (2.44m) | |
Approval Agency | cUL | |
Size / Dimension | 15.100" L x 6.300" W (383.54mm x 160.02mm) | |
Height | 9.900" (251.46mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.237,89000 € | 1.237,89 € |
| Unit Price without VAT: | 1.237,89000 € |
|---|---|
| Unit Price with VAT: | 1.473,08910 € |








