
5SC500 | |
|---|---|
DigiKey Part Number | 95-5SC500-ND |
Manufacturer | |
Manufacturer Product Number | 5SC500 |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 500VA / 350W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 500VA / 350W | |
AC Outlets | 4 | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | - | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (4) | |
Cord Length | 6' (1.83m) | |
Approval Agency | CE, cULus | |
Size / Dimension | 13.400" L x 5.900" W (340.36mm x 149.86mm) | |
Height | 8.200" (208.28mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,57000 € | 260,57 € |
| Unit Price without VAT: | 260,57000 € |
|---|---|
| Unit Price with VAT: | 310,07830 € |

