
5SC2200IRT | |
|---|---|
DigiKey Part Number | 95-5SC2200IRT-ND |
Manufacturer | |
Manufacturer Product Number | 5SC2200IRT |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 2.2kVA / 1980W 230V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 184V ~ 276V | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 2.2kVA / 1980W | |
AC Outlets | 9 | |
Backup Time - Max Load | 14 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 230V | |
Input Connector | IEC 320-C14 | |
Output Connector | C13 (8), C19 (1) | |
Cord Length | - | |
Approval Agency | CB, CE, cTUVus | |
Size / Dimension | 15.945" L x 17.323" W (405.00mm x 440.00mm) | |
Height | 3.394" (86.20mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.144,83000 € | 2.144,83 € |
| Unit Price without VAT: | 2.144,83000 € |
|---|---|
| Unit Price with VAT: | 2.552,34770 € |

