MFR Recommended

5PX3000RTN | |
|---|---|
DigiKey Part Number | 95-5PX3000RTN-ND |
Manufacturer | |
Manufacturer Product Number | 5PX3000RTN |
Description | EATON 5PX UPS VIRTUALIZATION-REA |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 3kVA / 2700W 102V ~ 132V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 70 ~ 153VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 7 | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | 102V ~ 132V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-20R (6), NEMA L5-30R (1) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CE, cUL, FCC, NOM, UL | |
Size / Dimension | 25.500" L x 17.400" W (647.70mm x 441.96mm) | |
Height | 3.400" (86.36mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |


