5PX3000HRTG2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PX3000HRTG2

DigiKey Part Number
95-5PX3000HRTG2-ND
Manufacturer
Manufacturer Product Number
5PX3000HRTG2
Description
EATON 5PX G2 3000VA 3000W 208V L
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, 3-Phase 3kVA / 3kW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
208VAC, 230VAC
Applications
Network, 3-Phase
Form
Rackmount, Tower
Power - Rated
3kVA / 3kW
AC Outlets
10 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
RS-232
Voltage - Output
-
Input Connector
NEMA L6-20P
Output Connector
IEC 320-C13 (8), IEC 320-C19 (2)
Cord Length
6' (1.83m)
Approval Agency
CSA, NOM, UL
Size / Dimension
23.700" L x 17.200" W (601.98mm x 436.88mm)
Height
3.400" (86.36mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 49
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.671,84000 €2.671,84 €
Manufacturers Standard Package
Unit Price without VAT:2.671,84000 €
Unit Price with VAT:3.179,48960 €